DDKA2R5ELL500KM50S, Supercapacitors / Ultracapacitors 50F 2.5V 10%

DDKA2R5ELL500KM50S, Supercapacitors / Ultracapacitors 50F 2.5V 10%
Изображения служат только для ознакомления,
см. техническую документацию
72 шт., срок 4-7 недель
1 890 руб.
от 10 шт.1 580 руб.
Добавить в корзину 1 шт. на сумму 1 890 руб.
Плати частями
от 474 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004625498
Артикул: DDKA2R5ELL500KM50S
Бренд: Chemi-Con

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
DKA Electric Double Layer Capacitor
United Chemi-Con DKA Series Electric Double Layer Capacitor (EDLC) is designed for backup power applications. The capacitor offers very low direct current internal resistance (DCIR) at low and high temperatures. The capacitor is rated at 2.5V, has a capacitance value of 50F, and offers 1000 hours of operation at 70°C. United Chemi-Con DKA Series Electric Double Layer Capacitor applications include emergency power system (EPS) backup, memory backup, and battery backup.

Технические параметры

Brand: United Chemi-Con
Capacitance: 50 F
Diameter: 18 mm
ESR: 110 mOhms
Factory Pack Quantity: Factory Pack Quantity: 144
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Life: 1000 Hour
Manufacturer: United Chemi-Con(UCC)
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: DKA
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Cylindrical
Voltage Rating DC: 2.5 VDC

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.