EKYB350ELL392MLP1S, Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 3900uF Tol 20% 16x35.5mm

EKYB350ELL392MLP1S, Aluminium Electrolytic Capacitors - Radial Leaded 35VDC 3900uF Tol 20% 16x35.5mm
Изображения служат только для ознакомления,
см. техническую документацию
466 шт., срок 4-7 недель
570 руб.
от 10 шт.410 руб.
от 50 шт.359 руб.
от 100 шт.299.39 руб.
1 шт. на сумму 570 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004625646
Артикул: EKYB350ELL392MLP1S
Бренд: Chemi-Con

Описание

Unclassified
KYB Aluminum Electrolytic Capacitors

Chemi-Con KYB Miniature Aluminum Electrolytic Capacitors respond to the increased downsizing trend of power supplies in several markets by offering the smallest size, longest life and highest ripple current when compared to existing similar products. Chemi-Con KYB Aluminum Electrolytic Capacitors are ideally suited for output filtering in power supplies, provide 4000 to 10.000 hours operation at +105°C, and use an innovative type of electrolyte to reduce impedance. Applications include industrial equipment, consumer appliances, adapters, LED Drivers, and backlight units for LCD displays, all of which have increasingly smaller board spaces.

Технические параметры

Номинальная емкость 3900
Единица измерения мкф
Brand: Chemi-Con
Capacitance: 3900 uF
Diameter: 16 mm
ESR: 14 mOhms
Factory Pack Quantity: Factory Pack Quantity: 500
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 10000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminum Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low Impedance Electrolytic Capacitors
Ripple Current: 4.08 A
Series: KYB
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 20%
Type: Miniature Aluminum Electrolytic Capacitors
Voltage Rating DC: 35 VDC
Вес, г 11

Техническая документация

Datasheet
pdf, 264 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.