LRMAP5930C-R002FT, Current Sense Resistors - SMD 0.002 ohm 1% AEC-Q200

LRMAP5930C-R002FT, Current Sense Resistors - SMD 0.002 ohm 1% AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
169 шт., срок 5-7 недель
230 руб.
от 10 шт.220 руб.
от 100 шт.156 руб.
1 шт. на сумму 230 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004628061
Артикул: LRMAP5930C-R002FT

Описание

Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - SMD
LRMAP5930 Low Resistance Power Resistors

IRC / TT Electronics LRMAP5930 Low Resistance Metal Alloy Power Resistors are high-power, low-value SMT shunt resistors ideal for industrial, automotive, and medical markets. With values down to 200µΩ and a corresponding power rating on FR4 of 10W, the maximum measurable current is over 200A, and therefore in most cases restricted only by the capacity of the PCB tracks. A power rating of up to 15W may be achieved for assemblies on thermal substrates like DBC ceramic or IMS, making this part ideal for power hybrid modules. Low thermal impedance minimizes the temperature rise and enhances the reliability of the assembly. High surge tolerance gives reliable product performance under inrush and momentary short circuit conditions. Good long-term stability of value, low TCR, and low thermal EMF all mean that a small part of the designer"s error budget is consumed, enabling more design freedom elsewhere in the circuit.

Технические параметры

Номин.сопротивление 2
Единица измерения МОм
Точность,% 1
Номин.мощность,Вт 2 W
Application: Current Sense
Brand: IRC/TT Electronics
Case Code - mm: 15078
Factory Pack Quantity: Factory Pack Quantity: 2000
Manufacturer: TT Electronics
Maximum Operating Temperature: +170 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Current Sense Resistors-SMD
Product Type: Current Sense Resistors
Qualification: AEC-Q200
Series: LRMAP5930
Subcategory: Resistors
Technology: Metal Element
Temperature Coefficient: 50 PPM/C
Termination Style: SMD/SMT
Termination: 2 Terminal
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.