JK0-0116NL, Modular Connectors / Ethernet Connectors 1X1 TAB UP W/LED'S ETHERNET (NON PoE)

JK0-0116NL, Modular Connectors / Ethernet Connectors 1X1 TAB UP W/LED'S ETHERNET (NON PoE)
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 4-7 недель
3 130 руб.
от 10 шт.2 680 руб.
от 25 шт.2 360 руб.
Добавить в корзину 1 шт. на сумму 3 130 руб.
Плати частями
от 784 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004628259
Артикул: JK0-0116NL
Бренд: Pulse Electronics

Описание

Connectors\Modular Connectors / Ethernet Connectors
1000BASE-T Energy Efficient Ethernet Connectors

Pulse Electronics 1000BASE-T Energy Efficient Ethernet (EEE) Connector modules are 1Gb jacks designed to meet the latest trend in ethernet connectivity. These connectors are 1x1, 1x2, and 1x4 form factors and support the IEEE 802.3az standard. The EEE connectors operate at -40°C to +85°C temperature range. Features compact form factor optimizing board space and easy PCB layout due to dual schematic options. These connectors are suitable for CAT3 and CAT5 UTP. Applications include industrial automation, factory or rugged communication networks, routers, switches, and SoHo markets.

Технические параметры

Application: 1G/10G Base-T
Brand: Pulse Electronics
Color: Black
Configuration: 1x1
Factory Pack Quantity: Factory Pack Quantity: 45
Gender: Jack(Female)
Manufacturer: Pulse
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Board Lock
Number of Ports: 1 Port
Number of Positions/Contacts per Port: 8P8C
Packaging: Tray
Performance Category: Cat 6
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: JK0
Shielding: Shielded, EMI Finger
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder Pin
Type: Modular
USOC Codes: RJ45
Вес, г 2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.