MP915-25.0-1%, Thick Film Resistors - Through Hole 25 ohm 15W 1% TO-126 PKG PWR FILM

Фото 1/2 MP915-25.0-1%, Thick Film Resistors - Through Hole 25 ohm 15W 1% TO-126 PKG PWR FILM
Изображения служат только для ознакомления,
см. техническую документацию
6943 шт., срок 5-7 недель
1 490 руб.
от 10 шт.1 130 руб.
от 50 шт.868 руб.
от 100 шт.739.67 руб.
1 шт. на сумму 1 490 руб.
Плати частями
от 374 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004628543
Артикул: MP915-25.0-1%

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
MP900 & MP9000 Kool-Pak® Power Film Resistors

Caddock MP900 and MP9000 Series Kool-Pak® Power Film Resistors are constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the resistor. This construction is covered by one or more issued patents, also patents pending. Caddock MP900 and MP9000 Series Kool-Pak Power Film Resistors feature a case temperature range of 15W to 100W at +25 C, exposed ceramic heat dissipating mounting surface, resistance range of 0.020Ω to 1KΩ, and non-inductive design.

Технические параметры

Номин.сопротивление 25
Единица измерения Ом
Точность,% 1
Номин.мощность,Вт 15 W
Макс.рабочее напряжение,В 200 V
Brand: Caddock
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Diameter: 0.64 mm
Lead Spacing: 5.08 mm
Manufacturer: Caddock
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Series: MP900
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: -20 PPM/C, +80 PPM/C
Termination Style: Radial
Type: Kool-Pak Power Film Resistors
Lead Pitch 5.08mm
Maximum Operating Temperature +150°C
Minimum Operating Temperature -55°C
Package/Case TO-126
Power Rating 15W
Technology Power Film
Temperature Coefficient -20 →+80ppm/°C
Tolerance ±1%
Вес, г 0.7

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.