HV9123NG-G, Switching Controllers HVCMOS 450V 2% Ref

Фото 1/2 HV9123NG-G, Switching Controllers HVCMOS 450V 2% Ref
Изображения служат только для ознакомления,
см. техническую документацию
900 руб.
от 90 шт.630 руб.
от 540 шт.533 руб.
1 шт. на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004628622
Артикул: HV9123NG-G

Описание

Power\Power Management ICs\Switching Controllers
The Microchip HV912x range of high-voltage current-mode PWM controllers are Switch Mode Power Supply (SMPS) controller subsystems that can start and run directly from almost any DC input such as 12V batteries and a rectified and filtered 240VAC line.

Технические параметры

Brand: Microchip Technology
Duty Cycle - Max: 99%
Factory Pack Quantity: Factory Pack Quantity: 45
Fall Time: 20 ns
Input Voltage: 10 V to 450 V
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 750 uA
Operating Supply Voltage: 9 V to 13.5 V
Output Current: 2 mA
Output Voltage: 4 V to 13.5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: Switching Controllers
Product Type: Switching Controllers
Rise Time: 30 ns
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Type: Current Mode PWM Controllers
Control Method Current, Voltage
Fall Time 75ns
Maximum Duty Cycle 99%
Maximum Operating Supply Voltage 13.5 V
Maximum Operating Temperature +125 °C
Maximum Switching Frequency 3 MHz
Minimum Operating Supply Voltage 9 V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Outputs 1
Output Current 10 mA
Output Voltage 4.16 V
Package Type SOIC
Pin Count 16
PWM Controller Type Current Mode
Rise Time 75ns
Width 4mm
Вес, г 2

Техническая документация

Datasheet
pdf, 929 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 642 КБ

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем