HV9930LG-G, LED Lighting Drivers Hysteric Boost-Buck

HV9930LG-G, LED Lighting Drivers Hysteric Boost-Buck
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 25 шт.310 руб.
от 100 шт.267 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004628626
Артикул: HV9930LG-G

Описание

Optoelectronics\Drivers\LED Lighting Drivers
Hysteretic Boost-Buck LED Driver - Constant Output Current - Enable & PWM Dimming - Vin 8 to 200 VDC - RoHS compl ...

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3300
Features: PWM Dimming, Constant Current
Input Voltage, Max: 200 V
Input Voltage, Min: 8 V
Input Voltage: 8 V to 200 V
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 300 kHz
Output Current: 350 mA
Output Voltage: Adjustable
Package / Case: SOIC-8
Pd - Power Dissipation: 630 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Topology: Buck-Boost
Brand Microchip Technology
Factory Pack Quantity 3300
Input Voltage 8 V to 200 V
Manufacturer Microchip
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Package / Case SOIC-8 Narrow
Packaging Cut Tape
Pd - Power Dissipation 630 mW
Product Category LED Lighting Drivers
RoHS Details
Supply Current - Max 1 mA
Unit Weight 0.005044 oz
Вес, г 0.14

Техническая документация

Datasheet HV9930LG-G
pdf, 526 КБ
Документация
pdf, 512 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем