SML-LX0603IW-TR, Standard LEDs - SMD Hi-Int Red, 635nm 2V, 14mcd

Фото 1/3 SML-LX0603IW-TR, Standard LEDs - SMD Hi-Int Red, 635nm 2V, 14mcd
Изображения служат только для ознакомления,
см. техническую документацию
25516 шт., срок 4-7 недель
78 руб.
от 10 шт.56 руб.
от 100 шт.27 руб.
от 1000 шт.18.43 руб.
Добавить в корзину 1 шт. на сумму 78 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения4
Номенклатурный номер: 8004629226
Артикул: SML-LX0603IW-TR
Бренд: Lumex

Описание

LED Lighting\LED Emitters\Standard LEDs - SMD
Красная светодиодная индикация - дискретный 2 В 0603 (1608 метрическая система)

Технические параметры

Brand: Lumex
Factory Pack Quantity: Factory Pack Quantity: 4000
If - Forward Current: 20 mA
Illumination Color: Red
Lens Color: Milky White
Lens Dimensions: 1 mm x 0.8 mm
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Intensity: 14 mcd
Manufacturer: Lumex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Orientation: Top View
Package / Case: 0603(1608 metric)
Power Rating: 50 mW
Product Category: Standard LEDs-SMD
Product Type: LED-Standard
Product: Red LEDs
Subcategory: LEDs
Vf - Forward Voltage: 2 V
Viewing Angle: 160 deg
Wavelength/Color Temperature: 635 nm
Color Red
Configuration Standard
Current - Test 20mA
ECCN EAR99
Height (Max) 0.60mm
HTSUS 8541.40.2000
Lens Color White
Lens Size 1.00mm x 0.80mm
Lens Style Rectangle with Flat Top
Lens Transparency Diffused
Millicandela Rating 14mcd
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Mounting Type Surface Mount
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 0603 (1608 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 1.60mm L x 0.80mm W
Viewing Angle 160В°
Voltage - Forward (Vf) (Typ) 2V
Wavelength - Peak 635nm
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
High Brightness No
High Power No
Intensity 14mcd
Internal Protection No
Lead Shape No Lead
Lead Standoff No
LED Material GaAsP
Lens Appearance Milky White Diffused
Lens Dimensions (mm) 1x0.8x0.3
Lens Shape Type Rectangular
Maximum Forward Current (mA) 30
Maximum Forward Voltage (V) 2.5
Maximum Operating Temperature (°C) 85
Maximum Power Dissipation (mW) 50
Minimum Operating Temperature (°C) -25
Mounting Surface Mount
Mounting Orientation Top Mount
Number of LEDs 1
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Wavelength (nm) 635
Pin Count 2
PPAP No
Product Category Chip LED
Reverse Voltage (V) 5(Min)
Special Color Red
Standard Package Name SMD
Supplier Color Red
Test Current (mA) 20
Type Uni-Color
Typical Forward Voltage (V) 2
Viewing Angle (°) 160
Maximum Forward Current - (mA) 30
Maximum Forward Voltage - (V) 2.5
Military No
Operating Temperature - (??C) -25~85
Peak Wavelength - (nm) 635
Viewing Angle - (??) 160
Вес, г 0.05

Техническая документация

Дополнительная информация

Калькуляторы группы «Светодиоды SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.