DS28E15EVKIT#, Security / Authentication Development Tools EVALUATION KIT FOR DS28E15 (DeepCover Se

DS28E15EVKIT#, Security / Authentication Development Tools EVALUATION KIT FOR DS28E15 (DeepCover Se
Изображения служат только для ознакомления,
см. техническую документацию
28 620 руб.
1 шт. на сумму 28 620 руб.
Плати частями
от 7 155 руб. × 4 платежа
Номенклатурный номер: 8004629436
Артикул: DS28E15EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Security / Authentication Development Tools

Технические параметры

Brand: Analog Devices/Maxim Integrated
Description/Function: Security Authentication evaluation kit
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: DeepCover SHA-256 authenticators
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Security/Authentication Development Tools
Product Type: Security/Authentication Development Tools
Product: Evaluation Systems
Series: DS28E15
Subcategory: Development Tools
Tool Is For Evaluation Of: DS28E15

Техническая документация

Datasheet
pdf, 292 КБ