MAX14776EASA+, RS-422/RS-485 Interface IC 65V Fault Protected 500Kbps/20Mbps Half-Duplex RS-485/RS-422 Transceivers

MAX14776EASA+, RS-422/RS-485 Interface IC 65V Fault Protected 500Kbps/20Mbps Half-Duplex RS-485/RS-422 Transceivers
Изображения служат только для ознакомления,
см. техническую документацию
2 220 руб.
от 10 шт.1 820 руб.
от 50 шт.1 700 руб.
от 100 шт.1 372.86 руб.
1 шт. на сумму 2 220 руб.
Плати частями
от 555 руб. × 4 платежа
Номенклатурный номер: 8004629594
Артикул: MAX14776EASA+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-422/RS-485 Interface IC
MAX14775E/MAX14776E RS-485/RS-422 Transceivers
Analog Devices MAX14775E/MAX14776E RS-485/RS-422 Transceivers are fault-protected RS-485/RS-422 transceivers with ±65V protection. These Analog Devices devices are designed for overvoltage signal faults on communication bus lines, ensuring communication in harsh industrial environments. Each device contains one driver and one receiver and operates over the 3V to 5.5V supply range. The MAX14775E is optimized for high-speed data rates up to 20Mbps. The MAX14776E features slew-rate limited outputs for data rates up to 500kbps. These transceivers are optimized for robust communication in noisy environments. A large 200mV (typ) hysteresis on receiver inputs ensures high noise rejection. A fail-safe feature guarantees a logic high on the receiver output when the inputs are open or shorted. Driver outputs are protected against short-circuit conditions.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 500 kb/s
Development Kit: MAX14775EEVKIT#
Duplex: Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 100
Function: Transceiver
Input Voltage: 3 V to 5.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 3 mA
Operating Supply Voltage: 3.3 V
Output Type: Differential
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 606.1 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 1000 ns, 200 ns
Series: MAX14776E
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Transceiver
Вес, г 0.77

Техническая документация

Datasheet
pdf, 702 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем