MAX14948EWE+, RS-485 Interface IC 5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection

MAX14948EWE+, RS-485 Interface IC 5kVRMS Isolated 500kbps Half-Duplex RS-485/RS-422 Transceiver with 30kV ESD Protection
Изображения служат только для ознакомления,
см. техническую документацию
2 830 руб.
от 10 шт.2 430 руб.
от 25 шт.2 170 руб.
от 92 шт.1 687.10 руб.
1 шт. на сумму 2 830 руб.
Плати частями
от 709 руб. × 4 платежа
Номенклатурный номер: 8004629622
Артикул: MAX14948EWE+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
MAX14948 RS-485/RS-422 Transceiver
Analog Devices MAX14948 RS-485/RS-422 Transceiver provides 5000V RMS (60s) of galvanic isolation between the cable side (RS-485/RS-422 driver/receiver side) and the UART-side of the device. Isolation improves communication by breaking ground loops and reduces noise when there are large differences in ground potential between ports. This device allows for robust communication up to 500kbps. The MAX14948 includes one half-duplex drive/receive channel. The receiver is a 1/8-unit load, allowing up to 256 transceivers on a common bus. Integrated true fail-safe circuitry ensures a logic high on the receiver output when inputs are shorted or open. Undervoltage lockout disables the driver when cable-side or UART-side power supplies are below functional levels.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 500 kb/s
Duplex: Half Duplex
ESD Protection: 30 kV
Factory Pack Quantity: Factory Pack Quantity: 46
Function: Transceiver
Input Voltage: 3.3 V, 5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 4 mA, 6.3 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Type: Differential
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1.1268 W
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 240 ns, 1.04 us
Protocol Supported: RS-485
Series: MAX14948
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Type: Isolated

Техническая документация

Datasheet
pdf, 795 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем