MAX14949EWE+, RS-485 Interface IC 5kVRMS Isolated 500kbps Half-DuplexRS-485/RS-422 Transceiver with 30kV ESDProtection and Integrated Trans

MAX14949EWE+, RS-485 Interface IC 5kVRMS Isolated 500kbps Half-DuplexRS-485/RS-422 Transceiver with 30kV ESDProtection and Integrated Trans
Изображения служат только для ознакомления,
см. техническую документацию
2 900 руб.
от 10 шт.2 540 руб.
от 25 шт.2 270 руб.
от 92 шт.1 856.48 руб.
1 шт. на сумму 2 900 руб.
Плати частями
от 725 руб. × 4 платежа
Номенклатурный номер: 8004629623
Артикул: MAX14949EWE+
Бренд: Analog Devices

Описание

Semiconductors\Interface ICs\RS-485 Interface IC
Fully Isolated Transceiver Solutions for RS-485
Maxim Integrated and HALO Electronics partner to offer fully isolated transceiver solutions for RS-485/Profibus high speed industrial applications. Maxim RS-485/Profibus half-duplex DP transceivers provide galvanic isolation (2750V or 5000V), improving communications by breaking ground loops. This reduces noise caused by large differences in ground potential between ports.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 500 kb/s
Duplex: Half Duplex
ESD Protection: 30 kV
Factory Pack Quantity: Factory Pack Quantity: 46
Function: Transceiver
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 4.7 mA, 6.3 mA
Operating Supply Voltage: 3 V, 5.5 V
Package / Case: SOIC-16
Packaging: Tube
Product Category: RS-485 Interface IC
Product Type: RS-485 Interface IC
Product: RS-485 Transceivers
Propagation Delay Time: 1040 ns
Series: MAX14949
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Type: Isolated
Вес, г 0.67

Техническая документация

Datasheet
pdf, 837 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем