MAX20092EVSYS#, LED Lighting Development Tools Automotive LED Matrix Manager
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
97 750 руб.
1 шт.
на сумму 97 750 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Engineering Development Tools\LED Lighting Development Tools
MAX20092EVSYS Evaluation SystemMaxim MAX20092EVSYS Evaluation System is a matrix LED dimmer system featuring the MAX20092, a 12-switch matrix LED dimmer IC. The system includes two MAX20092 ICs that each control a string of 12 series LEDs. Each LED can be controlled individually or grouped. The user can turn the LED on and off with or without fading. The two strings of 12 series LEDs are driven by the MAX20097, a dual buck controller IC, with a current of 0.5A. The power supply for the dual buck controller is generated from the MAX16990, boost controller IC that is powered by an external 12V supply.
Технические параметры
Brand: | Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Maxim Integrated |
Packaging: | Bulk |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Series: | MAX20092 |
Subcategory: | Development Tools |
Количество Выходов | 1выход(-ов) |
Максимальное Входное Напряжение | 16В |
Микросхема Ядра | MAX20092 |
Минимальное Входное Напряжение | 9В |
Тип Управления Затемнением | ШИМ |
Топология Устройства | Синхронный Понижающий |