MAX20097EVKIT#, LED Lighting Development Tools Evaluation kit for MAX20096:Automotive H

MAX20097EVKIT#, LED Lighting Development Tools Evaluation kit for MAX20096:Automotive H
Изображения служат только для ознакомления,
см. техническую документацию
40 710 руб.
1 шт. на сумму 40 710 руб.
Плати частями
от 10 179 руб. × 4 платежа
Номенклатурный номер: 8004629840
Артикул: MAX20097EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\LED Lighting Development Tools
MAX20097EVKIT Evaluation Kit
Maxim Integrated MAX20097EVKIT Evaluation Kit is a platform for evaluating the performance of the MAX20097. The MAX20097 is a dual-channel, high-voltage, synchronous N-channel high-current buck LED driver. The MAX20097 is available in a 28-pin thermally enhanced TSSOP package but does not have the SPI interface.

Технические параметры

Brand: Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Maxim Integrated
Operating Supply Voltage: 4.5 V to 65 V
Output Current: 2 A
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Kits
Series: MAX20097
Subcategory: Development Tools