MAX25014EVKIT#, LED Lighting Development Tools Evaluation Kit for Automotive Low Input

MAX25014EVKIT#, LED Lighting Development Tools Evaluation Kit for Automotive Low Input
Изображения служат только для ознакомления,
см. техническую документацию
40 710 руб.
1 шт. на сумму 40 710 руб.
Плати частями
от 10 179 руб. × 4 платежа
Номенклатурный номер: 8004629890
Артикул: MAX25014EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\LED Lighting Development Tools
IS31FL3236A-QFLS2-EB Evaluation Board ISSI IS31FL3236A-QFLS2-EB Evaluation Board is a fully assembled and tested board that uses the IS31FL3236/IS31FL3236A LED lighting drivers. The IS31FL3236 / IS31FL3236A drivers comprise 36x constant current channels, each with independent PWM control and designed for driving LEDs. The output current of each channel can be set at up to 38mA (max.) by an external resistor and independently scaled by a factor of 1, 1/2, 1/3, and 1/4. The average LED current of each channel can be changed in 256x steps by changing the PWM duty cycle through an I2C interface.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
For Use With: MAX25014
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: LED Lighting Development Tools
Product Type: LED Lighting Development Tools
Product: Evaluation Kits
Qualification: AEC-Q100
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 1155 КБ
Datasheet MAX25014EVKIT#
pdf, 1155 КБ