MAX2682EVKIT, RF Development Tools Evaluation Kit for the MAX2680, MAX2681,
![MAX2682EVKIT, RF Development Tools Evaluation Kit for the MAX2680, MAX2681,](https://static.chipdip.ru/lib/915/DOC017915356.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
49 030 руб.
1 шт.
на сумму 49 030 руб.
Плати частями
от 12 259 руб. × 4 платежа
от 12 259 руб. × 4 платежа
Описание
RF & Wireless\RF / Wireless Development Tools\RF Development Tools
Control and Automation Solutions - HVACHeating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Description/Function: | For evaluation of the MAX2682 down-converter mixer |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MAX2682 |
Frequency: | 900 MHz |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Packaging: | Bulk |
Part # Aliases: | MAX2682 |
Product Category: | RF Development Tools |
Product Type: | RF Development Tools |
Product: | Evaluation Kits |
Series: | MAX2682 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MAX2682 |
Type: | I/Q Down Converter |
Номер Ядра Чипа | MAX2682EUT-T |
Подтип Приложения | Смеситель Понижающего Преобразователя |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Evaluation Kit MAX2682EUT-T |
Тип Приложения Набора | РЧ/ПЧ |
Вес, г | 109.5 |
Техническая документация
Datasheet
pdf, 129 КБ