MAX2870EVKIT#, RF Development Tools Eval Kit MAX2870 (PLL/VCO)

MAX2870EVKIT#, RF Development Tools Eval Kit MAX2870 (PLL/VCO)
Изображения служат только для ознакомления,
см. техническую документацию
93 130 руб.
1 шт. на сумму 93 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004629920
Артикул: MAX2870EVKIT#
Бренд: Analog Devices

Описание

RF & Wireless\RF / Wireless Development Tools\RF Development Tools
EE-Sim® Design Generation & Simulation Tool
Analog Devices Inc. EE-Sim® Design Generation and Simulation Tool allows the creation and simulation of circuits online. Based on detailed input requirements, Maxim Integrated EE-Sim tool generates an interactive schematic complete with components that are adjustable. ADI EE-Sim features a highly efficient simulation engine. Each design iteration can be simulated in a few minutes. The resulting waveforms, such as Bode plots and voltage graphs, are available for analysis in the included waveform viewer. EE-Sim also allows users to save or print design requirements, schematic, BOM, and results.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 23.5 MHz to 6 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3 V to 3.6 V
Packaging: Bulk
Part # Aliases: MAX2870
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Kits
Series: MAX2870
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX2870
Type: RF Synthesizer

Техническая документация

Datasheet
pdf, 812 КБ