MAX32520FTHR#, Development Boards & Kits - ARM MAX32520 FEATHER BOARD
![Фото 1/2 MAX32520FTHR#, Development Boards & Kits - ARM MAX32520 FEATHER BOARD](https://static.chipdip.ru/lib/525/DOC006525898.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/952/DOC005952466.jpg)
10 090 руб.
1 шт.
на сумму 10 090 руб.
Плати частями
от 2 524 руб. × 4 платежа
от 2 524 руб. × 4 платежа
Описание
Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MAX32520FTHR Evaluation KitAnalog Devices Inc. MAX32520FTHR Evaluation Kit facilitates an extensive evaluation of the features and performance of the MAX32520. The MAX32520 secure Arm® Cortex®-M4 processor with FPU combines Maxim’s patented ChipDNA™ PUF technology with other security features. The Maxim Integrated MAX32520FTHR Evaluation Kit featherwing form factor and USB connectivity promote rapid prototyping and firmware development.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Core: | ARM Cortex M4 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | ChipDNA Secure Arm Cortex M4 Microcontroller |
Interface Type: | GPIO, I2C, SPI, UART |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Evaluation Kits |
Series: | MAX32520 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MAX32520 |
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Номер Ядра Чипа | MAX32520-BNJ+ |
Подархитектура Ядра | Cortex-M4F |
Производитель Чипа | Analog Devices |