MAX32670EVKIT#, Development Boards & Kits - ARM MAX32670 EVALUATION BOARD

MAX32670EVKIT#, Development Boards & Kits - ARM MAX32670 EVALUATION BOARD
Изображения служат только для ознакомления,
см. техническую документацию
8 240 руб.
1 шт. на сумму 8 240 руб.
Плати частями
от 2 060 руб. × 4 платежа
Номенклатурный номер: 8004630025
Артикул: MAX32670EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MAX32670EVKIT Evaluation Kit
Maxim Integrated MAX32670EVKIT Evaluation Kit is a platform for evaluating the performance of the MAX32670. The MAX32670 implements designs with complex sensor processing while not compromising battery life. The MAX32670 combines a flexible and adaptable power management unit with the powerful Arm ® Cortex ® -M4 processor that includes the floating-point unit (FPU).

Технические параметры

Brand: Maxim Integrated
Core: ARM Cortex M4
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI, UART, USB
Manufacturer: Maxim Integrated
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Evaluation Kits
Series: MAX32670
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX32670

Техническая документация

Datasheet
pdf, 832 КБ