MAX7403CSA+, Active Filters 8th-Order, Lowpass, Elliptic, Switched-C
![MAX7403CSA+, Active Filters 8th-Order, Lowpass, Elliptic, Switched-C](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 500 руб.
от 10 шт. —
2 050 руб.
от 50 шт. —
1 920 руб.
от 100 шт. —
1 546.12 руб.
1 шт.
на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
от 625 руб. × 4 платежа
Описание
Passive Components\Filters\Active Filters
EE-Sim® Design Generation & Simulation ToolAnalog Devices Inc. EE-Sim® Design Generation and Simulation Tool allows the creation and simulation of circuits online. Based on detailed input requirements, Maxim Integrated EE-Sim tool generates an interactive schematic complete with components that are adjustable. ADI EE-Sim features a highly efficient simulation engine. Each design iteration can be simulated in a few minutes. The resulting waveforms, such as Bode plots and voltage graphs, are available for analysis in the included waveform viewer. EE-Sim also allows users to save or print design requirements, schematic, BOM, and results.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Cutoff Frequency: | 10 kHz |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Filter Type: | Low Pass |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX7403 |
Product Category: | Active Filters |
Product Type: | Active Filters |
Series: | MAX7403 |
Subcategory: | Filters |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 3 V |
Type: | Elliptic |
Category | Integrated Circuits(ICs) |
Family | Interface-Filters-Active |
Filter Order | 8th |
Filter Type | Elliptic, Low Pass Switched Capacitor |
Frequency - Cutoff or Center | 10kHz |
Mounting Type | Surface Mount |
Number of Filters | 1 |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 4.5 V ~ 5.5 V |
Вес, г | 0.19 |
Техническая документация
Datasheet
pdf, 189 КБ
Дополнительная информация
Калькуляторы группы «Фильтры (микросхемы)»
Типы корпусов импортных микросхем