MAX98050EVSYS#, Audio IC Development Tools EVKIT for Low Power, high Performance AN

MAX98050EVSYS#, Audio IC Development Tools EVKIT for Low Power, high Performance AN
Изображения служат только для ознакомления,
см. техническую документацию
85 670 руб.
1 шт. на сумму 85 670 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004630770
Артикул: MAX98050EVSYS#
Бренд: Analog Devices

Описание

Engineering Development Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
MAX98050 Evaluation System (MAX98050EVSYS)

Analog Devices MAX98050 Evaluation System (MAX98050EVSYS) is a demonstration and development platform for the MAX98050 Audio CODEC. The MAX98050 is a low-power, high-performance audio CODEC with integrated low-latency digital filters for wireless hearables, headsets, and headphones. The MAX98050EVSYS is comprised of two MAX98050 Development Boards (Dev Boards), the Audio Interface Board III (AUDINT3), the Dual EVKit Adapter Board, and a USB cable. In addition to the hardware, the MAX98050 Evaluation Software and Hearable Sound Studio Basic software are available for download.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Stereo Applications
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Audio IC Development Tools
Product Type: Audio IC Development Tools
Product: Evaluation Systems
Series: MAX98050
Subcategory: Development Tools
Tool Is For Evaluation Of: MAX98050
Type: Audio CODECs

Техническая документация

Datasheet
pdf, 2426 КБ