MAXM17532EVKIT#, Power Management IC Development Tools Evkit for 42V, 100mA Compact Step-Down P

MAXM17532EVKIT#, Power Management IC Development Tools Evkit for 42V, 100mA Compact Step-Down P
Изображения служат только для ознакомления,
см. техническую документацию
9 830 руб.
1 шт. на сумму 9 830 руб.
Плати частями
от 2 459 руб. × 4 платежа
Номенклатурный номер: 8004630797
Артикул: MAXM17532EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Power Management IC Development Tools
MAXM17532EVKIT Evaluation Kit
Analog Devices MAXM17532EVKIT Evaluation Kit is used to evaluate the MAXM17532 synchronous step-down DC-DC switching power module. The kit operates over a wide 10V to 42V input voltage and provides up to 100mA load current with a 5V output voltage. The Analog Devices MAXM17532EVKIT is programmed to switch at a 600kHz frequency and is simple to use and easily configurable with minimal external components. Features include cycle-by-cycle peak current-limit protection, undervoltage lockout (EN/UVLO), and thermal shutdown. The kit comes with the compact 10-pin 2.6x3x1.5mm micro-SLIC package MAXM17532 module installed.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: MAXM17532 Step Down DC-DC Switching Power Module
Input Voltage: 10 V to 42 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Output Current: 100 mA
Output Voltage: 5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Kits
Series: MAXM17532
Subcategory: Development Tools
Tool Is For Evaluation Of: MAXM17532
Tradename: uSLIC
Type: Power Management Specialized

Техническая документация

Datasheet
pdf, 930 КБ