MAXREFDES143#, Security / Authentication Development Tools DeepCover Secure Authenticator with 1-Wire SHA-256 and 512-Bit User EEPROM

MAXREFDES143#, Security / Authentication Development Tools DeepCover Secure Authenticator with 1-Wire SHA-256 and 512-Bit User EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
22 820 руб.
1 шт. на сумму 22 820 руб.
Плати частями
от 5 705 руб. × 4 платежа
Номенклатурный номер: 8004630807
Артикул: MAXREFDES143#
Бренд: Analog Devices

Описание

Engineering Development Tools\Security / Authentication Development Tools
mbed Development Platforms

Analog Devices Inc. mbed Development Platforms gives the designer everything needed to develop Internet of Things (IoT) and various embedded devices. These platforms enable connectivity and communication for constrained devices. Each offers to secure the device itself from untrusted or malicious code, the communications between device and cloud, and the lifecycle of the system itself. Each of these tools provides device management services, making deployment and lifecycle management possible for everything from ultra-constrained devices to complex microcontrollers.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Description/Function: IoT embedded security reference design
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: DS2465, DS28E15, DS7505, MAX32600MBED, MAX44009
Interface Type: 1-Wire, I2C, USB
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Security/Authentication Development Tools
Product Type: Security/Authentication Development Tools
Product: Reference Design Boards
Series: MAXREFDES
Subcategory: Development Tools

Техническая документация

Datasheet
pdf, 293 КБ