HCF1007-6R8-R, Power Inductors - SMD 6.8uH 7.8A 9.169 mOhms

HCF1007-6R8-R, Power Inductors - SMD 6.8uH 7.8A 9.169 mOhms
Изображения служат только для ознакомления,
см. техническую документацию
405 шт., срок 4-7 недель
1 060 руб.
от 10 шт.720 руб.
от 100 шт.587 руб.
от 250 шт.567.32 руб.
1 шт. на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004630977
Артикул: HCF1007-6R8-R
Бренд: Eaton

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
HCF1007 High Frequency Power Inductors

Coiltronics / Eaton HCF1007 High-Frequency Power Inductors are halogen-free, RoHS compliant SMD devices with a ferrite core. The HCF1007 components offer secure, 3-terminal mounting, high current carrying capacity, low core losses, controlled DCR tolerance for sensing circuits, inductance range from 0.3µH to 10.0µH, current range from 5.3A to 48A, and a frequency range up to 1MHz. Applications for the Coiltronics / Eaton HCF1007 High-Frequency Power Inductors are point-of-load modules, multi-phase regulators, voltage regulator modules (VRM), desktop / server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, and DCR current sensing.

Технические параметры

Application: High Current
Brand: Coiltronics/Eaton
Core Material: Ferrite
Core Type: Wirewound
Factory Pack Quantity: Factory Pack Quantity: 700
Inductance: 6.8 uH
Manufacturer: Eaton
Maximum DC Current: 9.4 A
Maximum DC Resistance: 8.65 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Fixed Inductors
Product: Power Inductors
Saturation Current: 7.8 A
Series: HCF1007
Shielding: Unshielded
Subcategory: Inductors, Chokes и Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Power Choke

Техническая документация

Datasheet HCF1007-6R8-R
pdf, 2164 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.