13-000141, Micro TCA Connectors MTCA SNGL 7W2 SOKET 20A SODRCUP 12-14AWG

13-000141, Micro TCA Connectors MTCA SNGL 7W2 SOKET 20A SODRCUP 12-14AWG
Изображения служат только для ознакомления,
см. техническую документацию
4 320 руб.
от 10 шт.3 640 руб.
1 шт. на сумму 4 320 руб.
Плати частями
от 1 080 руб. × 4 платежа
Номенклатурный номер: 8004631027
Артикул: 13-000141
Бренд: Amphenol

Описание

Connectors\Card Edge Connectors\Micro TCA Connectors
MicroTCA Power Module Input Connectors

Amphenol CONEC 7W2 MicroTCA Power Module Input Connectors are based on the PICMG standards developed to meet MicroTCA specifications. The series is ideal for power supplies with -48V and -60V inputs. These combination D-sub connectors feature two high-current contacts rated at 24A per pin and two signal contacts in conventional D-sub housing. The high-precision, screw-machined contacts are made with high-quality copper alloy materials and Au/Ni plating rated up to 200 mating cycles with significant power reserves. Amphenol CONEC 7W2 MicroTCA Power Module Input Connectors are ideal for telecommunications and industrial applications.

Технические параметры

Brand: Amphenol CONEC
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: Amphenol
Mounting Angle: Vertical
Mounting Style: Cable
Number of Positions: 2 Position
Packaging: Tray
Product Category: Micro TCA Connectors
Product Type: Micro TCA Connectors
Series: microTCA
Subcategory: Card Edge Connectors
Вес, г 10.4

Техническая документация

Datasheet
pdf, 1008 КБ