17-250021, USB Connectors MINI USB TYPE B RECEPTACLE W/CAP

17-250021, USB Connectors MINI USB TYPE B RECEPTACLE W/CAP
Изображения служат только для ознакомления,
см. техническую документацию
3 810 руб.
от 10 шт.3 210 руб.
от 25 шт.2 890 руб.
1 шт. на сумму 3 810 руб.
Плати частями
от 954 руб. × 4 платежа
Номенклатурный номер: 8004631115
Артикул: 17-250021
Бренд: Amphenol

Описание

Connectors\USB Connectors
Mini-USB 2.0 Type B IP67 Connectors

Amphenol CONEC Mini-USB 2.0 Type B IP67 Connectors are integrated into a black plastic housing with a bayonet locking-ring method to ensure the watertight connection is securely sealed against dust and other environmental factors. The "quick-connect" bayonet locking mechanism provides audible and noticeable feedback to confirm that an IP67 watertight connection is made. No further mounting tool is required to make this simple, fast, and robust connection. This offering is part of Amphenol CONEC's expansive IP67-rated family widely used in industrial production, food/beverage, chemical controllers process, outdoor wireless, BLUETOOTH® adapters, diagnostic/test instruments, oil/gas, and factory automation applications.

Технические параметры

Brand: Amphenol CONEC
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94V-0
Gender: Receptacle(Female)
Insulation Resistance: 1000 MOhms
Insulator Color: Black
IP Rating: IP67
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel
Number of Contacts: 5 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: Mini USB Type B Connectors
Shell Plating: Nickel
Standard: USB 2
Subcategory: USB Connectors
Termination Style: Solder Cup
Type: Type B
Voltage Rating: 30 V
Вес, г 5.5