IFSC1515AHER470M01, Power Inductors - SMD 47uH 20%
![Фото 1/2 IFSC1515AHER470M01, Power Inductors - SMD 47uH 20%](https://static.chipdip.ru/lib/605/DOC006605880.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/575/DOC007575872.jpg)
120 руб.
от 10 шт. —
85 руб.
от 100 шт. —
58 руб.
от 1000 шт. —
45.52 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
IFSC Low Profile High Current InductorsVishay / Dale IFSC Low Profile High Current Inductors feature an ultra-low profile with shielded construction and frequency range up to 5MHz. These high current devices have an inductance tolerance of ±20% with an operating temperature range of -55°C to +125°C. Vishay / Dale IFSC Inductors are capable of handling high transient current spikes without saturation. Package sizes include 0806, 1008, 1111, and 1515.
Технические параметры
Application: | High Current |
Brand: | Vishay/Dale |
Case Code - in: | 1515 |
Case Code - mm: | 4040 |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Inductance: | 47 uH |
Manufacturer: | Vishay |
Maximum DC Current: | 800 mA |
Maximum DC Resistance: | 594 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Package/Case: | 1515(4040 metric) |
Product Category: | Power Inductors-SMD |
Product Type: | Fixed Inductors |
Product: | Power Inductors |
Saturation Current: | 580 mA |
Series: | IFSC-1515AH-01 |
Shielding: | Shielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 100 kHz |
Tolerance: | 20% |
Type: | Power Choke |
Current - Saturation (Isat) | 560mA |
Current Rating (Amps) | 800mA |
DC Resistance (DCR) | 594mOhm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.075"" (1.90mm) |
HTSUS | 8504.50.4000 |
Inductance | 47ВµH |
Inductance Frequency - Test | 100kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
RoHS Status | ROHS3 Compliant |
Series | IFSC-1515AH-01 -> |
Shielding | Shielded |
Size / Dimension | 0.157"" L x 0.157"" W (4.00mm x 4.00mm) |
Tolerance | В±20% |
Вес, г | 1 |