103020213, Bluetooth Development Tools - 802.15.1 The factory is currently not accepting orders for this product.

103020213, Bluetooth Development Tools - 802.15.1 The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 4-7 недель
2 670 руб.
Добавить в корзину 1 шт. на сумму 2 670 руб.
Плати частями
от 669 руб. × 4 платежа
Номенклатурный номер: 8004632633
Артикул: 103020213
Бренд: Seeed Studio

Описание

RF & Wireless\RF / Wireless Development Tools\Bluetooth Development Tools - 802.15.1
nRF52840-MDK Base Dock
Seeed Studio nRF52840-MDK Base Dock allows rapid building of Internet of Things (IoT) application platforms and works as an ideal add-on with nRF52840 Micro Development Kit (MDK). This base dock is Grove compatible and facilitates easy and quick connection with sensors through four grove connectors. The nRF52840-MDK base dock offers an AA battery power supply with an integrated step-up converter and features a NFC tag-A PCB antenna. This base dock offers battery level sensing, over-current protection, low power consumption, and a power button with latching circuit.

Технические параметры

Antenna Connector Type: PCB
Brand: Seeed Studio
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: nRF52832-MDK, nRF52840-MDK
Frequency: 2.4 GHz
Interface Type: Audio, Camera, Ethernet, HDMI, I2C, PCIe, SD, SPI
Manufacturer: Seeed Studio
Operating Supply Voltage: 0.8 V to 4 V
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Development Tools
Subcategory: Development Tools
Tool Is For Evaluation Of: nRF52840
Version: Version 5
Вес, г 45.47

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.