110060623, Networking Development Tools The factory is currently not accepting orders for this product.

110060623, Networking Development Tools The factory is currently not accepting orders for this product.
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
69 180 руб.
Добавить в корзину 1 шт. на сумму 69 180 руб.
Плати частями
от 17 295 руб. × 4 платежа
Номенклатурный номер: 8004632647
Артикул: 110060623
Бренд: Seeed Studio

Описание

Engineering Development Tools\Communication Development Tools\Networking Development Tools
LoRa/LoRaWAN 868MHz & 915MHz Gateways

Seeed Studio LoRa/LoRaWAN 868MHz and 915MHz Gateways for Raspberry Pi 3 are long-range wireless solutions to create low-power, wide area networks. Seeed has released several LoRa boards like Seeeduino LoRaWan and Grove LoRa Radio. To build a LoRa network, 3 things are needed. A gateway, at least one Node, and a local server to monitor all devices. This kit provides all the basic elements like a Raspberry Pi 3, Seeeduino LoRaWAN with GPS, and a gateway and local server for collecting and transferring data among all LoRa nodes.

Технические параметры

Brand: Seeed Studio
Description/Function: LoRa/LoRaWAN gateway-915MHz
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Raspberry Pi 3
Interface Type: UART, USB
Manufacturer: Seeed Studio
Operating Supply Voltage: 5 V
Product Category: Networking Development Tools
Product Type: Networking Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: RHF0M301
Type: RF Modules
Вес, г 0.01

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.