CH02016-100RGFT, High Frequency/RF Resistors 30mWatt 100ohms 2% Flip Chip

Фото 1/2 CH02016-100RGFT, High Frequency/RF Resistors 30mWatt 100ohms 2% Flip Chip
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 250 шт.640 руб.
от 500 шт.538 руб.
от 1000 шт.459.11 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Номенклатурный номер: 8004632817
Артикул: CH02016-100RGFT

Описание

Passive Components\Resistors\High Frequency/RF Resistors
CH Series Thin Film Microwave Resistors

Vishay / Sfernice CH Thin Film Microwave Resistors are ideal for 5G applications. The resistors have an operating frequency up to 50GHz and an ohmic range of 10R to 500R. These miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequency.

Технические параметры

Номин.сопротивление 100
Единица измерения Ом
Точность,% 2%
Номин.мощность,Вт 30 mW(1/32 W)
Макс.рабочее напряжение,В 30 V
Application: High Frequency
Brand: Vishay/Sfernice
Factory Pack Quantity: Factory Pack Quantity: 5000
Frequency: 50 GHz
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Operating Temperature Range: -55 C to+125 C
Package / Case: 02016(0504 metric)
Product Category: High Frequency/RF Resistors
Product Type: High Frequency/RF Resistors
Series: CH
Subcategory: Resistors
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: High Frequency 50 GHz Thin Film Chip Resistor
Maximum Operating Temperature +155°C
Minimum Operating Temperature -55°C
Package/Case 0201(0603M)
Series CH
Technology Thin Film
Temperature Coefficient ±100ppm/°C
Brand Vishay/Sfernice
Factory Pack Quantity 100
Frequency 50 GHz
Height 0.42 mm
Length 0.48 mm
Manufacturer Vishay
Operating Temperature Range -55 C to+125 C
Package / Case 02016(0504 metric)
Packaging Reel
Product Category High Frequency/RF Resistors
RoHS Details
Termination Style SMD/SMT
Type High Frequency 50 GHz Thin Film Chip Resistor
Width 0.39 mm
Вес, г 0.14

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»