CH0402-500RGFPA, High Frequency/RF Resistors .05watt 500ohm 2% 100ppm

CH0402-500RGFPA, High Frequency/RF Resistors .05watt 500ohm 2% 100ppm
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 10 шт.1 230 руб.
от 20 шт.1 120 руб.
от 50 шт.915.05 руб.
1 шт. на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
Номенклатурный номер: 8004632820
Артикул: CH0402-500RGFPA

Описание

Passive Components\Resistors\High Frequency/RF Resistors
CH Series Thin Film Microwave Resistors

Vishay / Sfernice CH Thin Film Microwave Resistors are ideal for 5G applications. The resistors have an operating frequency up to 70GHz and an ohmic range of 10R to 500R. These miniaturized components are designed in such a way that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequency.

Технические параметры

Application: High Frequency
Brand: Vishay/Sfernice
Case Code - in: 0402
Case Code - mm: 1006
Factory Pack Quantity: Factory Pack Quantity: 100
Frequency: 50 GHz
Manufacturer: Vishay
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Package / Case: 0402(1006 metric)
Power Rating: 50 mW(1/20 W)
Product Category: High Frequency/RF Resistors
Product Type: High Frequency/RF Resistors
Resistance: 500 Ohms
Series: CH
Subcategory: Resistors
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Tolerance: 2%
Voltage Rating: 37 V
Вес, г 0.01

Дополнительная информация

Калькуляторы группы «Резисторы маломощные (до 2 Вт)»