CRCW0402150KFKEDHP, Thick Film Resistors - SMD 0.2W 150Kohms 1% High Power AEC-Q200
![CRCW0402150KFKEDHP, Thick Film Resistors - SMD 0.2W 150Kohms 1% High Power AEC-Q200](https://static.chipdip.ru/lib/893/DOC012893761.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
35 руб.
от 10 шт. —
11 руб.
от 100 шт. —
6.60 руб.
от 1000 шт. —
5.12 руб.
1 шт.
на сумму 35 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CRCW-HP e3 Thick Film Chip ResistorsVishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.
Технические параметры
Номин.сопротивление | 150 | |
Единица измерения | кОм | |
Точность,% | 1 | |
Номин.мощность,Вт | 200 mW(1/5 W) | |
Макс.рабочее напряжение,В | 50 V | |
Application: | Automotive Grade | |
Brand: | Vishay/Dale | |
Case Code - in: | 0402 | |
Case Code - mm: | 1005 | |
Factory Pack Quantity: Factory Pack Quantity: | 10000 | |
Features: | Anti-Pulse Resistors | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Series: | CRCW-HP e3 | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 100 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | High Power Chip Resistor | |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 163 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»