CRCW0603470RJNEAHP, Thick Film Resistors - SMD 0.33W 470ohms 5% High Power AEC-Q200
![CRCW0603470RJNEAHP, Thick Film Resistors - SMD 0.33W 470ohms 5% High Power AEC-Q200](https://static.chipdip.ru/lib/057/DOC026057914.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
39 руб.
от 10 шт. —
14 руб.
от 100 шт. —
8.40 руб.
от 1000 шт. —
6.29 руб.
Добавить в корзину 1 шт.
на сумму 39 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - SMD
CRCW-HP e3 Thick Film Chip ResistorsVishay / Dale CRCW-HP e3 Series Thick Film Chip Resistors combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 Compliant, RoHS Compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.
Технические параметры
Номин.сопротивление | 470 | |
Единица измерения | Ом | |
Точность,% | 5% | |
Номин.мощность,Вт | 330 mW(1/3 W) | |
Макс.рабочее напряжение,В | 75 V | |
Application: | Automotive Grade | |
Brand: | Vishay/Dale | |
Case Code - in: | 0603 | |
Case Code - mm: | 1608 | |
Factory Pack Quantity: Factory Pack Quantity: | 5000 | |
Features: | Anti-Pulse Resistors | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Product Category: | Thick Film Resistors-SMD | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors SMD | |
Qualification: | AEC-Q200 | |
Series: | CRCW-HP e3 | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | 200 PPM/C | |
Termination Style: | SMD/SMT | |
Type: | High Power Chip Resistor | |
Composition | Thick Film | |
ECCN | EAR99 | |
Features | Automotive AEC-Q200, Pulse Withstanding | |
Height - Seated (Max) | 0.022""(0.55mm) | |
HTSUS | 8533.21.0030 | |
Moisture Sensitivity Level (MSL) | 1(Unlimited) | |
Number of Terminations | 2 | |
Package | Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ® | |
Package / Case | 0603(1608 Metric) | |
Ratings | AEC-Q200 | |
RoHS Status | ROHS3 Compliant | |
Series | CRCW-HP-> | |
Size / Dimension | 0.063"" L x 0.033"" W(1.60mm x 0.85mm) | |
Supplier Device Package | 0603 | |
Temperature Coefficient | В±200ppm/В°C | |
Вес, г | 0.01 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»