LE UW U1A3 01-6Q6R-ebvF68ebzB68, LED Lighting Modules Ultra White 3-chip OSTAR Headlamp Pro

LE UW U1A3 01-6Q6R-ebvF68ebzB68, LED Lighting Modules Ultra White 3-chip OSTAR Headlamp Pro
Изображения служат только для ознакомления,
см. техническую документацию
118 шт., срок 4-7 недель
4 710 руб.
от 10 шт.3 380 руб.
от 25 шт.3 000 руб.
от 100 шт.2 471.59 руб.
Добавить в корзину 1 шт. на сумму 4 710 руб.
Плати частями
от 1 179 руб. × 4 платежа
Номенклатурный номер: 8004635131
Артикул: LE UW U1A3 01-6Q6R-ebvF68ebzB68
Бренд: AMS OSRAM GROUP

Описание

LED Lighting\LED Bulbs & Modules\LED Lighting Modules
Ostar Headlamp Pro

ams OSRAM Ostar Headlamp Pro is a compact light source in multi-chip on board technology with silicon casting. The Ostar Headlamp is designed for a seamless white color impression at a maximum brightness level. With its scalable brightness, it is perfectly suited to all functions where high brightness is needed. ams OSRAM Ostar Headlamp Pro is able to meet a wide range of requirements in terms of output and adaptability to ambient conditions. It offers a uniform light pattern, thermal stability, and great brightness.

Технические параметры

Цвет свечения Белый
Brand: ams OSRAM
Factory Pack Quantity: Factory Pack Quantity: 600
If - Forward Current: 1000 mA
Illumination Color: Cool White
Lens Shape: Rectangular
Luminous Flux/Radiant Flux: 800 lm
Luminous Intensity: 280 cd
Manufacturer: ams OSRAM
Number of LEDs: 1
Packaging: Tray
Part # Aliases: Q65111A7563
Product Category: LED Lighting Modules
Product Type: LED Bulbs & Modules
Product: LED Modules
Qualification: AEC-Q101
Size: 20 mm x 20 mm
Subcategory: LED Lighting
Vf - Forward Voltage: 9.35 V
Viewing Angle: 120 deg
Вес, г 1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.