BCAP0003 P300 X11, Supercapacitors / Ultracapacitors 3.0V 3F wire lead

BCAP0003 P300 X11, Supercapacitors / Ultracapacitors 3.0V 3F wire lead
Изображения служат только для ознакомления,
см. техническую документацию
2512 шт., срок 4-7 недель
840 руб.
от 10 шт.610 руб.
от 50 шт.530 руб.
от 100 шт.437.57 руб.
Добавить в корзину 1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004635178
Артикул: BCAP0003 P300 X11

Описание

Passive Components\Capacitors\Supercapacitors / Ultracapacitors
3.0V XP™ Small Cell Ultracapacitors
Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.

Технические параметры

Brand: Maxwell Technologies
Capacitance: 3 F
Diameter: 8 mm
ESR: 95 mOhms
Factory Pack Quantity: Factory Pack Quantity: 6000
Lead Diameter: 0.6 mm
Lead Spacing: 3.5 mm
Leakage Current: 7 uA
Life: 1500 Hour, 1000000 Cycle
Manufacturer: Maxwell Technologies
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Part # Aliases: 134995
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Ultracapacitors
Series: BCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +20%
Type: Cylindrical
Voltage Rating DC: 3 VDC
Вес, г 1

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.