1ED3124MU12HXUMA1, Gate Drivers Y

Фото 1/2 1ED3124MU12HXUMA1, Gate Drivers Y
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.750 руб.
от 100 шт.574 руб.
от 250 шт.544.68 руб.
1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004635195
Артикул: 1ED3124MU12HXUMA1

Описание

Power\Power Management ICs\Gate Drivers
TRENCHSTOP™ IGBT7 Discretes & Modules

Infineon Technologies TRENCHSTOP™ IGBT7 Discretes and Modules are designed for variable speed drives. 20% of energy or 17 million tons of CO 2 could be saved if only half of all industrial drives had electric speed control. Infineon facilitates this switch with the TRENCHSTOP IGBT7 technology.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 30 ns
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 14 A
Packaging: Reel, Cut Tape
Part # Aliases: 1ED3124MU12H SP005353278
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 30 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 15 V
Supply Voltage - Min: 3.1 V
Fall Time 30ns
Logic Type CMOS
Output Current 14 A
Package Type PG-DSO-8
Pin Count 8
Supply Voltage 3.1 to 17V
Number of Drivers 1
Peak Output Current(sink) 5.5A
Peak Output Current(source) 5.5A
Rise Time 15ns
Вес, г 0.4

Техническая документация

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем