1ED3461MU12MXUMA1, Gate Drivers Y

Фото 1/2 1ED3461MU12MXUMA1, Gate Drivers Y
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 10 шт.1 240 руб.
от 100 шт.986 руб.
от 250 шт.869.98 руб.
1 шт. на сумму 1 600 руб.
Плати частями
от 400 руб. × 4 платежа
Номенклатурный номер: 8004635196
Артикул: 1ED3461MU12MXUMA1

Описание

Power\Power Management ICs\Gate Drivers
EiceDRIVER™ Gate Driver ICs Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: 1000
Fall Time: 15 ns
Manufacturer: Infineon
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Output Current: 6 A
Packaging: Reel, Cut Tape
Part # Aliases: 1ED3461MU12M SP005350851
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Isolated Gate Drivers
Rise Time: 15 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 25 V
Supply Voltage - Min: 3 V
Fall Time 15ns
Logic Type CMOS
Output Current 6 A
Package Type PG-DSO-16
Pin Count 16
Supply Voltage 3 → 25V

Техническая документация

Datasheet
pdf, 789 КБ
Datasheet
pdf, 750 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем