ICE5QSAGXUMA1, AC/DC Converters STANDALONCONTROL(W/GEN3)

ICE5QSAGXUMA1, AC/DC Converters STANDALONCONTROL(W/GEN3)
Изображения служат только для ознакомления,
см. техническую документацию
310 руб.
от 10 шт.250 руб.
от 100 шт.199 руб.
от 500 шт.176.90 руб.
1 шт. на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004635438
Артикул: ICE5QSAGXUMA1

Описание

Power\Power Management ICs\AC/DC Converters
Residential Energy Storage Systems (ESS)
Infineon Residential Storage Solutions (ESS) offer a wide variety of products to create and manage resilient energy infrastructures at an optimal cost. ESS offers two primary use cases. The first is creating utility-independent, solar-powered homes (residential ESS). On a larger scale, the second use case is utility supplementing generated power during periods of high demand (utility-scale ESS).

Технические параметры

Brand: Infineon Technologies
Factory Pack Quantity: Factory Pack Quantity: 2500
Input / Supply Voltage - Max: 25.5 V
Input / Supply Voltage - Min: 10 V
Isolation: Non-Isolated
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 900 uA
Output Power: 109 W
Output Voltage: 10 V
Package / Case: DSO-8
Part # Aliases: ICE5QSAG SP001459918
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: AC/DC Converters
Series: QR CoolSET
Subcategory: PMIC-Power Management ICs
Switching Frequency: 20 kHz
Topology: PWM
Tradename: CoolSET
Type: Quasi Resonant
Вес, г 1.577

Техническая документация

Datasheet
pdf, 1309 КБ

Дополнительная информация

Калькуляторы группы «ШИМ-контроллеры»
Типы корпусов импортных микросхем