CY7C65642-28LTXC, USB Interface IC TetraHub Ctrl USB2.0
![Фото 1/4 CY7C65642-28LTXC, USB Interface IC TetraHub Ctrl USB2.0](https://static.chipdip.ru/lib/534/DOC010534692.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/229/DOC006229418.jpg)
![](https://static.chipdip.ru/lib/404/DOC035404518.jpg)
![](https://static.chipdip.ru/lib/489/DOC035489447.jpg)
1 660 руб.
от 10 шт. —
1 140 руб.
от 100 шт. —
972 руб.
от 250 шт. —
809.01 руб.
Добавить в корзину 1 шт.
на сумму 1 660 руб.
Плати частями
от 415 руб. × 4 платежа
от 415 руб. × 4 платежа
Описание
Semiconductors\Interface ICs\USB Interface IC
CY7C656xx USB 2.0 Hub ControllersInfineon Technologies CY7C656xx USB 2.0 Hub Controllers are part of the next generation HX2VL™ family of high-performance, very low-power USB 2.0 hub controllers. The CY7C656xx USB 2.0 Hub Controllers are ideally suited for ultra-low power, high-performance applications that require up to four downstream ports. All downstream ports share a single transaction translator and are backward compatible with FS, LS.
Технические параметры
Brand: | Infineon Technologies |
Data Rate: | 480 Mb/s, 12 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 4900 |
Interface Type: | I2C |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 88.7 mA |
Operating Supply Voltage: | 3.15 V to 3.6 V, 4.75 V to 5.25 V |
Package / Case: | QFN-28 |
Packaging: | Tray |
Product Category: | USB Interface IC |
Product Type: | USB Interface IC |
Product: | USB Hubs |
Series: | CY7C65642 |
Speed: | High Speed(HS) |
Standard: | USB 2 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.25 V |
Supply Voltage - Min: | 3.15 V |
Tradename: | TetraHub |
Type: | Hub Controller |
Automotive | No |
ECCN (US) | 5A991 |
EU RoHS | Compliant |
Interface Type | Serial |
Lead Shape | No Lead |
Maximum Operating Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 3.6|5.25 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage (V) | 3.15|4.75 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Packaging | Tray |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
PPAP | No |
Process Technology | CMOS |
Protocols Supported | USB 2 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Commercial |
Type | Tetra Hub Controller |
Typical Operating Supply Voltage (V) | 3.3|5 |
Typical Supply Current (mA) | 103.9 |
USB Speed Type | Full Speed|High Speed |
USB Transceiver | Yes |
Data Rate | 12Mbps |
ESD Protection | Yes |
IC Type | Controller IC |
Maximum Operating Temperature | +75 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 5 |
Package Type | QFN |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Width | 5mm |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем