PE30L0FG471KAB, Potentiometers PE30 AC 470U 10% A BO e3

PE30L0FG471KAB, Potentiometers PE30 AC 470U 10% A BO e3
Изображения служат только для ознакомления,
см. техническую документацию
11 810 руб.
1 шт. на сумму 11 810 руб.
Плати частями
от 2 954 руб. × 4 платежа
Номенклатурный номер: 8004636131
Артикул: PE30L0FG471KAB

Описание

Passive Components\Potentiometers, Trimmers & Rheostats\Potentiometers
Fully Sealed Cermet Potentiometer, PE30 Series
The Vishay / Sfernice PE30 Series Fully Sealed Cermet Potentiometer (professional) features a high power rating (3W at 70°C), low temperature coefficient (150 ppm/°C typical), and faston 2.86 connections. The PE30 Potentiometer series tests according to CECC 41 000, wire and connectors are available.

Технические параметры

Brand: Vishay/Sfernice
Diameter: 19.7 mm
Element Type: Cermet
Factory Pack Quantity: Factory Pack Quantity: 10
IP Rating: IP67
Life: 25000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Detents: Without Detent
Number of Gangs: 1 Gang
Number of Turns: 1 Turn
Packaging: Bulk
Power Rating: 3 W
Product Category: Potentiometers
Product Type: Potentiometers
Product: MIL Style Potentiometers
Resistance: 470 Ohms
Series: PE30
Shaft Diameter: 6 mm
Shaft Length: 16 mm
Shaft Type: Smooth/Slotted
Subcategory: Potentiometers, Trimmers & Rheostats
Switch Type: No Switch
Taper: Linear
Temperature Coefficient: 150 PPM/C
Termination Style: Solder Lug
Tolerance: 10%
Type: Fully Sealed
Voltage Rating: 37.5 V
Вес, г 30

Техническая документация

Datasheet PE30LLFL472MAB
pdf, 156 КБ