MX-5241, Soldering & Desoldering Stations Dual-Simultaneous TweezerSolder System

Фото 1/3 MX-5241, Soldering & Desoldering Stations Dual-Simultaneous TweezerSolder System
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
310 900 руб.
Добавить в корзину 1 шт. на сумму 310 900 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004636755
Артикул: MX-5241
Бренд: METCAL

Описание

Tools & Supplies\Soldering\Soldering & Desoldering Stations
MX-5200 Series Soldering and Rework System
Metcal MX-5200 Series Soldering and Rework System is a high power solution for hand soldering and SMD rework. Using Metcal's SmartHeat® Technology, the MX-5200 system allows the operation of two hand-pieces at the same time with up to 80W output. Six models, each provided with one or two types of hand-pieces, are offered for a wide range of applications.

Технические параметры

Brand: Metcal
Cable Type: Cord Type US
Description/Function: Tweezers, Soldering and Rework system
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: Metcal
Maximum Temperature: +55 C
Power Rating: 125 W
Product Category: Soldering & Desoldering Stations
Product Type: Soldering Workstation Equipment
Product: Soldering Stations
Series: MX-5200
Subcategory: Solder & Equipment
Type: Soldering and Rework System
Display Type LCD
ESD Safe Yes
Input Voltage 100 → 240V
Model Number MX-5241
Number of Outputs 2
Soldering Tip Temperature 471°C
Tasks Supported Desoldering/Soldering
Вес, кг 6.96

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.