MIXA80WB1200TEH, IGBT Modules Six Pack SPT IGBT
![Фото 1/2 MIXA80WB1200TEH, IGBT Modules Six Pack SPT IGBT](https://static.chipdip.ru/lib/226/DOC046226302.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/407/DOC043407649.jpg)
30 450 руб.
1 шт.
на сумму 30 450 руб.
Плати частями
от 7 614 руб. × 4 платежа
от 7 614 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Transistors\IGBT Modules
High-Power Conversion Littelfuse provides a wide portfolio of products for High-Power Conversion, including diodes, gate drivers, high-speed fuses, MOSFETs, and power modules. These products are broken down into four functions: rectifier, break chopper or PFC, inverter, and semiconductor protection.
Технические параметры
Brand: | IXYS |
Collector- Emitter Voltage VCEO Max: | 1.2 kV |
Collector-Emitter Saturation Voltage: | 1.8 V |
Configuration: | 3-Phase Inverter |
Continuous Collector Current at 25 C: | 120 A |
Factory Pack Quantity: | 5 |
Gate-Emitter Leakage Current: | 500 nA |
Manufacturer: | IXYS |
Maximum Gate Emitter Voltage: | 20 V |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Package/Case: | E3-Pack |
Packaging: | Bulk |
Pd - Power Dissipation: | 390 W |
Product Category: | IGBT Modules |
Product Type: | IGBT Modules |
Product: | IGBT Silicon Modules |
Subcategory: | IGBTs |
Technology: | Si |
Вес, г | 300 |
Техническая документация
Datasheet
pdf, 551 КБ