UV3TZ-390-15, Standard LEDs - Through Hole UV Purple 390nm Water Clear
![Фото 1/3 UV3TZ-390-15, Standard LEDs - Through Hole UV Purple 390nm Water Clear](https://static.chipdip.ru/lib/154/DOC019154223.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/257/DOC008257278.jpg)
![](https://static.chipdip.ru/lib/249/DOC023249748.jpg)
2732 шт., срок 5-7 недель
550 руб.
от 10 шт. —
350 руб.
от 100 шт. —
252 руб.
от 500 шт. —
233.87 руб.
1 шт.
на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
LED Lighting\LED Emitters\Standard LEDs - Through Hole
UV Standard LEDsBIVAR Ultraviolet (UV) Standard LEDs include Thru-Hole and Surface Mount (SMD) options. Bivar UV LEDs include the TZ series and SM1206 devices. The TZ series features peak wavelengths in the highly desirable ranges from 390 to 450 nm with a tight tolerance of ± 2.5 nm. These BIVAR UV LEDs also have a built-in Zener Diode that provides circuit protection against ESD. BIVAR SM1206 devices are blue 395 to 405 nm SMD UV LEDs.
Технические параметры
Длина волны,нм | 390 | |
Brand: | Bivar | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
If - Forward Current: | 15 mA | |
Illumination Colour: | Ultraviolet(UVA) | |
LED Size: | T-1(3 mm) | |
Lens Colour: | Colorless | |
Lens Dimensions: | 3 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Intensity: | 20 mW | |
Manufacturer: | BIVAR | |
Maximum Operating Temperature: | +80 C | |
Minimum Operating Temperature: | -25 C | |
Mounting Style: | Through Hole | |
Package/Case: | T-1(3 mm) | |
Packaging: | Bulk | |
Power Rating: | 120 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | UV LEDs(Ultraviolet) | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 3.4 V | |
Viewing Angle: | 15 deg | |
Wavelength/Colour Temperature: | 390 nm | |
Base Product Number | UV3TZ-390 -> | |
Current - DC Forward (If) (Max) | 20mA | |
ECCN | EAR99 | |
HTSUS | 8541.40.2000 | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Operating Temperature | -25В°C ~ 80В°C (TA) | |
Orientation | Top View | |
Package | Bulk | |
Package / Case | Radial | |
RoHS Status | ROHS3 Compliant | |
Type | Ultraviolet (UV) | |
Viewing Angle | 15В° | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Wavelength | 390nm | |
LED Material | InGaN, Sapphire | |
Lens Shape | Round | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Peak Wavelength | 390nm | |
Radiant Flux | 20mW | |
Вес, г | 0.24 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.