ACPDQC5V0-HF, ESD Protection Diodes / TVS Diodes 5V AUTOMOTIVE GRADE BIDIRECTION AEC-Q101

ACPDQC5V0-HF, ESD Protection Diodes / TVS Diodes 5V AUTOMOTIVE GRADE BIDIRECTION AEC-Q101
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.83 руб.
от 100 шт.35 руб.
от 1000 шт.21.24 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004637291
Артикул: ACPDQC5V0-HF
Бренд: Comchip Technology

Описание

Unclassified
ACPDQC5 Automotive SMD ESD Protection Diodes
Comchip's ACPDQC5 Automotive SMD ESD Protection Diodes offer ESD protection in an ultra-compact 0402 size SMD package. These devices have high component density and offers IEC61000-4-2 Level 4 ESD protection. They are available in either bi-directional or uni-direction versions and each complies with AEC-Q101 to meet the demanding needs for automotive applications.
Learn More

Технические параметры

Brand: Comchip Technology
Breakdown Voltage: 5.1 V
Cd - Diode Capacitance: 15 pF
Clamping Voltage: 15 V
Factory Pack Quantity: Factory Pack Quantity: 5000
Ipp - Peak Pulse Current: 5 A
Manufacturer: Comchip Technology
Maximum Operating Temperature: +125 C
Number of Channels: 1 Channel
Package/Case: SOD-923-2
Polarity: Bidirectional
Pppm - Peak Pulse Power Dissipation: 75 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: ESD Suppressors
Qualification: AEC-Q101
Series: ACPDQC5
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vesd - Voltage ESD Air Gap: 16 kV
Vesd - Voltage ESD Contact: 8 kV
Working Voltage: 5 V
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов