MMBTA06-HF, Bipolar Transistors - BJT TRANS NPN 80V 300mW SOT-23

MMBTA06-HF, Bipolar Transistors - BJT TRANS NPN 80V 300mW SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
75 руб.
от 10 шт.52 руб.
от 100 шт.20 руб.
от 1000 шт.13.48 руб.
1 шт. на сумму 75 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004637384
Артикул: MMBTA06-HF
Бренд: Comchip Technology

Описание

Semiconductors\Discrete Semiconductors\Transistors\Bipolar Transistors - BJT
MMBTx General Purpose Transistors

Comchip Technology MMBTx General Purpose Transistors are NPN and PNP bipolar devices designed for high gain, low-noise, amplifier, and switching applications. These devices offer high energy efficiency due to low heat generation and feature low collector-emitter saturation voltage. The Comchip Technology MMBTx General Purpose Transistors are offered in an industry-standard, low-profile SOT-23 package, well-suited for pick-and-place assembly.

Технические параметры

Brand: Comchip Technology
Collector- Base Voltage VCBO: 80 V
Collector- Emitter Voltage VCEO Max: 80 V
Collector-Emitter Saturation Voltage: 250 mV
Configuration: Single
Continuous Collector Current: 500 mA
DC Collector/Base Gain hfe Min: 100
DC Current Gain hFE Max: 400
Emitter- Base Voltage VEBO: 4 V
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Bandwidth Product fT: 100 MHz
Manufacturer: Comchip Technology
Maximum DC Collector Current: 500 mA
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Product Category: Bipolar Transistors-BJT
Product Type: BJTs-Bipolar Transistors
Subcategory: Transistors
Transistor Polarity: NPN
Вес, г 1

Техническая документация

Datasheet MMBTA06-HF
pdf, 489 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы биполярные (BJTs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов