715C40KTD10, Ceramic Disc Capacitors RADIAL CERAMIC DISC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 120 руб.
от 10 шт. —
14 310 руб.
от 20 шт. —
13 750 руб.
Добавить в корзину 1 шт.
на сумму 18 120 руб.
Плати частями
от 4 530 руб. × 4 платежа
от 4 530 руб. × 4 платежа
Описание
Passive Components\Capacitors\Ceramic Capacitors\Ceramic Disc Capacitors
715C..KT Ceramic Disc CapacitorsVishay / Cera-Mite 715C..KT Ceramic Disc Capacitors are class 1 AC and DC disc capacitors with up to 50kV DC rated voltage. 715C..KT Ceramic Disc Capacitors offer a capacitance range of 100pF to 8nF and operate over a -30°C to +85°C operating temperature range. Applications include high voltage power supplies, CO 2 lasers, X-ray equipment, welding equipment, and industrial applications.
Технические параметры
Brand: | Vishay/Cera-Mite |
Capacitance - nF: | 1 nF |
Capacitance - uF: | 0.001 uF |
Capacitance: | 1000 pF |
Dielectric: | N4700 |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Operating Temperature Range: | -30 C to+85 C |
Product Category: | Speciality Ceramic Capacitors |
Product Type: | Ceramic Capacitors |
Product: | High Voltage Ceramic Capacitors |
Series: | 715C-KT |
Subcategory: | Capacitors |
Termination Style: | Screw |
Tolerance: | 20% |
Applications | General Purpose |
Capacitance | 1000pF |
ECCN | EAR99 |
Features | High Voltage, Low Dissipation Factor |
HTSUS | 8532.23.0040 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Requires Holder |
Operating Temperature | -30В°C ~ 85В°C |
Package | Bulk |
Package / Case | Disk, Metal Fitting - Threaded |
REACH Status | REACH Affected |
RoHS Status | RoHS non-compliant |
Series | Cera-Mite 715C -> |
Size / Dimension | 1.732"" Dia x 1.260"" L (44.00mm x 32.00mm) |
Temperature Coefficient | N4700 |
Tolerance | -20%, +80% |
Voltage - Rated | 40000V (40kV) |
Diameter | 44mm |
Dielectric | N4700 |
Dielectric Material Family | Ceramic |
Dissipation Factor | 0.2% |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -30°C |
Suppression Class | Class I |
Terminal Type | Screw |
Tolerance Minus | -20% |
Tolerance Plus | +20% |
Voltage | 27 kVrms, 40kV dc |
Вес, г | 176 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Конденсаторы керамические высоковольтные»