PCMB104T-1R5MS, Power Inductors - SMD 1.5uH 20% 15A SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
258 шт., срок 4-7 недель
450 руб.
от 10 шт. —
310 руб.
от 100 шт. —
222 руб.
1 шт.
на сумму 450 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
PCMB Power Choke CoilsSusumu PCMB Power Choke Coils feature a small size that takes up little space on PCBs. These devices feature low loss and high saturation current. Susumu PCMB Power Choke Coils are ideal for a variety of applications, including PCs, servers, power sources, mobile devices, and flat-screen TVs.
Технические параметры
Application: | Power |
Brand: | Susumu |
Case Code - mm: | 11210 |
Core Type: | Molded |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Inductance: | 1.5 uH |
Manufacturer: | Susumu |
Maximum DC Current: | 16 A |
Maximum DC Resistance: | 4.2 mOhms |
Mounting Style: | PCB Mount |
Product Category: | Power Inductors-SMD |
Product Type: | Power Inductors-SMD |
Product: | Power Inductors |
Saturation Current: | 32 A |
Series: | PCMB |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 20% |
Type: | Power Choke |
Current - Saturation (Isat) | 32A |
Current Rating (Amps) | 16A |
DC Resistance (DCR) | 4.2mOhm Max |
ECCN | EAR99 |
Height - Seated (Max) | 0.150"" (3.80mm) |
HTSUS | 8504.50.4000 |
Inductance | 1.5ВµH |
Inductance Frequency - Test | 100kHz |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | PCMB -> |
Shielding | Unshielded |
Size / Dimension | 0.433"" L x 0.394"" W (11.00mm x 10.00mm) |
Tolerance | В±20% |
Вес, г | 3.64 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.