BD63130AFM-E2, Motor / Motion / Ignition Controllers & Drivers BD63130AFM is one H-bridge motor driver for DC brush motor. This driver can f

BD63130AFM-E2, Motor / Motion / Ignition Controllers & Drivers BD63130AFM is one H-bridge motor driver for DC brush motor. This driver can f
Изображения служат только для ознакомления,
см. техническую документацию
975 шт., срок 5-7 недель
1 560 руб.
от 10 шт.1 300 руб.
от 100 шт.962 руб.
от 250 шт.847.44 руб.
1 шт. на сумму 1 560 руб.
Плати частями
от 390 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8004637998
Артикул: BD63130AFM-E2
Бренд: Rohm

Описание

Power\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
H-Bridge Drivers

The ROHM Semiconductor H-bridge drivers are available in a variety of different supply voltages and a range of output currents for wide applicability. The H-bridge driver series for DC brush motors includes supply voltages of 7V, 18V, and 36V with output currents of 0.5A, 1A, and 2A. Built-in protection circuits protect the IC and load from damage and ensure greater reliability. These H-bridge drivers achieve low power consumption, high efficiency, and are ideal for a wide range of devices, including AV equipment such as DC/DVD players and business equipment such as printers.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 8 V to 46.2 V
Output Current: 3 A
Package / Case: HSOP-M36
Packaging: Reel, Cut Tape
Part # Aliases: BD63130AFM
Product Category: Motor/Motion/Ignition Controllers & Drivers
Product Type: Motor/Motion/Ignition Controllers & Drivers
Product: Brushed DC Motor Drivers
Subcategory: PMIC-Power Management ICs
Type: Half Bridge

Дополнительная информация

Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.