BD83740HFP-MTR, LED Lighting Drivers BD83740HFP-M is 50V-withstanding LED source drivers. Most suitably for Automotive LED driving, it can c

Фото 1/2 BD83740HFP-MTR, LED Lighting Drivers BD83740HFP-M is 50V-withstanding LED source drivers. Most suitably for Automotive LED driving, it can c
Изображения служат только для ознакомления,
см. техническую документацию
1808 шт., срок 5-7 недель
830 руб.
от 10 шт.660 руб.
от 100 шт.502 руб.
от 250 шт.469.63 руб.
1 шт. на сумму 830 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004638026
Артикул: BD83740HFP-MTR
Бренд: Rohm

Описание

Optoelectronics\Drivers\LED Lighting Drivers
Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions offer an extensive lineup of advanced products and solutions for applications. The 4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

Технические параметры

Brand: ROHM Semiconductor
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: PWM Dimming, Constant Current
Input Voltage, Max: 42 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 42 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 100 Hz to 5 kHz
Output Current: 500 mA
Output Type: Constant Current
Output Voltage: Adjustable
Package / Case: HRP-7
Part # Aliases: BD83740HFP-M
Pd - Power Dissipation: 2.29 W
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Current Driver IC
Qualification: AEC-Q100
Series: 156
Subcategory: Driver ICs
Supply Current - Max: 6 mA
Topology: Boost, Buck
Type: Automotive LED Driver
Количество Выводов 7вывод(-ов)
Количество Выходов 1выход(-ов)
Максимальная Рабочая Температура 125°C
Максимальное Входное Напряжение 42В
Максимальный Выходной Ток 500мА
Минимальная Рабочая Температура -40°C
Минимальное Входное Напряжение 4.5В
Монтаж Микросхемы SMD(Поверхностный Монтаж)
Стиль Корпуса Привода HRP
Топология Устройства Постоянный Ток
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный

Техническая документация

Datasheet BD83740HFP-MTR
pdf, 2007 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.