BD8388FV-ME2, LED Lighting Drivers 8ch LED Driver IC 3-line Serial Intfce

BD8388FV-ME2, LED Lighting Drivers 8ch LED Driver IC 3-line Serial Intfce
Изображения служат только для ознакомления,
см. техническую документацию
2325 шт., срок 5-7 недель
370 руб.
от 10 шт.280 руб.
от 100 шт.216 руб.
от 500 шт.178.17 руб.
1 шт. на сумму 370 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8004638029
Артикул: BD8388FV-ME2
Бренд: Rohm

Описание

Optoelectronics\Drivers\LED Lighting Drivers
Automotive Lighting Solutions

ROHM Semiconductor Automotive Lighting Solutions combine LED driver ICs required for LED lighting control along with compact high-reliability LEDs. These automotive lighting solutions address the need to support the advancement of sensing and safety functions required for autonomous driving technology. The automotive solutions turn LEDs ON/OFF and control lighting to increase safety. The Automotive solutions offer an extensive lineup of advanced products and solutions for applications. The 4ch linear LED driver ICs enable individual lamp control and integrate a novel thermal distribution circuit. This simplifies thermal design to AEC-Q101 qualified surface mount chip LEDs that deliver high brightness along with improved reliability in a compact form factor.

Технические параметры

Brand: ROHM Semiconductor
Dimming: PWM
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: 3 Wire Serial Interface
For Use With: Automotive with 3-Line Serial Interface
Input Voltage, Max: 5.5 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 5.5 V
Manufacturer: ROHM Semiconductor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Outputs: 8 Output
Operating Frequency: 1.25 MHz
Output Current: 50 mA
Output Type: Open Drain
Output Voltage: 40 V
Package / Case: SSOP-B16
Part # Aliases: BD8388FV-M
Pd - Power Dissipation: 887 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Lighting Drivers
Qualification: AEC-Q100
Subcategory: Driver ICs
Supply Current - Max: 1 mA
Topology: Boost
Type: LED Driver IC

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.